RVCU2010FT20M0 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT20M0TR-ND - Tape & Reel (TR) 738-RVCU2010FT20M0CT-ND - Cut Tape (CT) 738-RVCU2010FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT20M0 |
Description | RES, HV, 2010, 20 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT20M0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,65500 Kč | 663,75 Kč |
| 500 | 2,43240 Kč | 1 216,20 Kč |
| 1 000 | 2,25582 Kč | 2 255,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00368 Kč | 8 014,72 Kč |
| 8 000 | 1,91481 Kč | 15 318,48 Kč |
| 12 000 | 1,87152 Kč | 22 458,24 Kč |
| 20 000 | 1,82454 Kč | 36 490,80 Kč |
| 28 000 | 1,79765 Kč | 50 334,20 Kč |
| 40 000 | 1,77220 Kč | 70 888,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

