RVCU2010FT1M00 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT1M00TR-ND - Tape & Reel (TR) 738-RVCU2010FT1M00CT-ND - Cut Tape (CT) 738-RVCU2010FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT1M00 |
Description | RES, HV, 2010, 1 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT1M00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 250 | 2,25688 Kč | 564,22 Kč |
| 500 | 2,05738 Kč | 1 028,69 Kč |
| 1 000 | 1,89927 Kč | 1 899,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67328 Kč | 6 693,12 Kč |
| 8 000 | 1,59364 Kč | 12 749,12 Kč |
| 12 000 | 1,55483 Kč | 18 657,96 Kč |
| 20 000 | 1,51276 Kč | 30 255,20 Kč |
| 28 000 | 1,48867 Kč | 41 682,76 Kč |
| 40 000 | 1,46588 Kč | 58 635,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

