RVCU2010FT10M0 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT10M0TR-ND - Tape & Reel (TR) 738-RVCU2010FT10M0CT-ND - Cut Tape (CT) 738-RVCU2010FT10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT10M0 |
Description | RES, HV, 2010, 10 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 Kč | 7,80 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,13720 Kč | 78,43 Kč |
| 50 | 2,80460 Kč | 140,23 Kč |
| 100 | 2,44940 Kč | 244,94 Kč |
| 250 | 2,24368 Kč | 560,92 Kč |
| 500 | 1,99608 Kč | 998,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84825 Kč | 7 393,00 Kč |
| 8 000 | 1,76630 Kč | 14 130,40 Kč |
| 12 000 | 1,72634 Kč | 20 716,08 Kč |
| 20 000 | 1,68303 Kč | 33 660,60 Kč |
| 28 000 | 1,65822 Kč | 46 430,16 Kč |
| 40 000 | 1,63474 Kč | 65 389,60 Kč |
| 48 000 | 1,62377 Kč | 77 940,96 Kč |
| 96 000 | 1,59212 Kč | 152 843,52 Kč |
| Unit Price without VAT: | 7,80000 Kč |
|---|---|
| Unit Price with VAT: | 9,43800 Kč |

