New Product
30 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU1206FT30M0

DigiKey Part Number
738-RVCU1206FT30M0TR-ND - Tape & Reel (TR)
738-RVCU1206FT30M0CT-ND - Cut Tape (CT)
738-RVCU1206FT30M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU1206FT30M0
Description
RES, HV, 1206, 30 MOHM, 1%, 0.33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU1206FT30M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 681
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,14200 Kč21,42 Kč
251,68840 Kč42,21 Kč
501,44040 Kč72,02 Kč
1001,24100 Kč124,10 Kč
2501,04236 Kč260,59 Kč
5000,92770 Kč463,85 Kč
1 0000,83656 Kč836,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,69134 Kč3 456,70 Kč
10 0000,64905 Kč6 490,50 Kč
15 0000,62844 Kč9 426,60 Kč
25 0000,60610 Kč15 152,50 Kč
35 0000,59332 Kč20 766,20 Kč
50 0000,58123 Kč29 061,50 Kč
60 0000,57558 Kč34 534,80 Kč
120 0000,55692 Kč66 830,40 Kč
125 0000,55595 Kč69 493,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč