RVCU1206FT20M0 | |
|---|---|
DigiKey Part Number | 738-RVCU1206FT20M0TR-ND - Tape & Reel (TR) 738-RVCU1206FT20M0CT-ND - Cut Tape (CT) 738-RVCU1206FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU1206FT20M0 |
Description | RES, HV, 1206, 20 MOHM, 1%, 0.33 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU1206FT20M0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,52440 Kč | 76,22 Kč |
| 100 | 1,31660 Kč | 131,66 Kč |
| 250 | 1,10448 Kč | 276,12 Kč |
| 500 | 0,98312 Kč | 491,56 Kč |
| 1 000 | 0,88675 Kč | 886,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73283 Kč | 3 664,15 Kč |
| 10 000 | 0,68798 Kč | 6 879,80 Kč |
| 15 000 | 0,66614 Kč | 9 992,10 Kč |
| 25 000 | 0,64247 Kč | 16 061,75 Kč |
| 35 000 | 0,62892 Kč | 22 012,20 Kč |
| 50 000 | 0,61610 Kč | 30 805,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

