RVCU1206FT200K | |
|---|---|
DigiKey Part Number | 738-RVCU1206FT200KTR-ND - Tape & Reel (TR) 738-RVCU1206FT200KCT-ND - Cut Tape (CT) 738-RVCU1206FT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU1206FT200K |
Description | RES, HV, 1206, 200 KOHM, 1%, 0.3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU1206FT200K Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,76601 Kč | 766,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62645 Kč | 3 132,25 Kč |
| 10 000 | 0,58587 Kč | 5 858,70 Kč |
| 15 000 | 0,56609 Kč | 8 491,35 Kč |
| 25 000 | 0,54465 Kč | 13 616,25 Kč |
| 35 000 | 0,53240 Kč | 18 634,00 Kč |
| 50 000 | 0,52079 Kč | 26 039,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

