New Product
RVCU1206FT1M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU1206FT100K

DigiKey Part Number
738-RVCU1206FT100KTR-ND - Tape & Reel (TR)
738-RVCU1206FT100KCT-ND - Cut Tape (CT)
738-RVCU1206FT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU1206FT100K
Description
RES, HV, 1206, 100 KOHM, 1%, 0.3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU1206FT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
101,89300 Kč18,93 Kč
251,48960 Kč37,24 Kč
501,25660 Kč62,83 Kč
1001,07980 Kč107,98 Kč
2500,90048 Kč225,12 Kč
5000,79770 Kč398,85 Kč
1 0000,71593 Kč715,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58561 Kč2 928,05 Kč
10 0000,54764 Kč5 476,40 Kč
15 0000,52917 Kč7 937,55 Kč
25 0000,50913 Kč12 728,25 Kč
35 0000,49767 Kč17 418,45 Kč
50 0000,48682 Kč24 341,00 Kč
60 0000,48175 Kč28 905,00 Kč
120 0000,46503 Kč55 803,60 Kč
125 0000,46416 Kč58 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč