Similar

RVC2512FT1K00 | |
|---|---|
DigiKey Part Number | RVC2512FT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512FT1K00 |
Description | RES 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512FT1K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYF102U | Panasonic Industry | 7 434 | PT1KAECT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,00626 Kč | 16 025,04 Kč |
| Unit Price without VAT: | 4,00626 Kč |
|---|---|
| Unit Price with VAT: | 4,84757 Kč |


