


RTAN1206BKE499R | |
|---|---|
DigiKey Part Number | RTAN1206BKE499RTR-ND - Tape & Reel (TR) RTAN1206BKE499RCT-ND - Cut Tape (CT) RTAN1206BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE499R |
Description | RES 499 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 Kč | 8,62 Kč |
| 10 | 7,10400 Kč | 71,04 Kč |
| 25 | 6,59480 Kč | 164,87 Kč |
| 50 | 6,22920 Kč | 311,46 Kč |
| 100 | 5,89050 Kč | 589,05 Kč |
| 250 | 5,48356 Kč | 1 370,89 Kč |
| 500 | 5,20760 Kč | 2 603,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,30596 Kč | 5 305,96 Kč |
| 2 000 | 5,06769 Kč | 10 135,38 Kč |
| 3 000 | 4,94070 Kč | 14 822,10 Kč |
| 5 000 | 4,79296 Kč | 23 964,80 Kč |
| 7 000 | 4,70280 Kč | 32 919,60 Kč |
| 10 000 | 4,61314 Kč | 46 131,40 Kč |
| 12 000 | 4,56958 Kč | 54 834,96 Kč |
| 24 000 | 4,41710 Kč | 106 010,40 Kč |
| 25 000 | 4,40875 Kč | 110 218,75 Kč |
| Unit Price without VAT: | 8,62000 Kč |
|---|---|
| Unit Price with VAT: | 10,43020 Kč |

