


RTAN1206BKE120R | |
|---|---|
DigiKey Part Number | RTAN1206BKE120RTR-ND - Tape & Reel (TR) RTAN1206BKE120RCT-ND - Cut Tape (CT) RTAN1206BKE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE120R |
Description | RES 120 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE120R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,32460 Kč | 632,46 Kč |
| 250 | 5,88868 Kč | 1 472,17 Kč |
| 500 | 5,59218 Kč | 2 796,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32509 Kč | 5 325,09 Kč |
| 2 000 | 5,08593 Kč | 10 171,86 Kč |
| 3 000 | 4,95854 Kč | 14 875,62 Kč |
| 5 000 | 4,81022 Kč | 24 051,10 Kč |
| 7 000 | 4,71975 Kč | 33 038,25 Kč |
| 10 000 | 4,62977 Kč | 46 297,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

