


RTAN1206BKE10K0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE10K0TR-ND - Tape & Reel (TR) RTAN1206BKE10K0CT-ND - Cut Tape (CT) RTAN1206BKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE10K0 |
Description | RES 10K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE10K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,03240 Kč | 175,81 Kč |
| 50 | 6,64460 Kč | 332,23 Kč |
| 100 | 6,28170 Kč | 628,17 Kč |
| 250 | 5,84872 Kč | 1 462,18 Kč |
| 500 | 5,55424 Kč | 2 777,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,28895 Kč | 5 288,95 Kč |
| 2 000 | 5,05141 Kč | 10 102,82 Kč |
| 3 000 | 4,92489 Kč | 14 774,67 Kč |
| 5 000 | 4,77758 Kč | 23 887,90 Kč |
| 7 000 | 4,68772 Kč | 32 814,04 Kč |
| 10 000 | 4,59835 Kč | 45 983,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

