


RTAN0805BKE4K99 | |
|---|---|
DigiKey Part Number | RTAN0805BKE4K99TR-ND - Tape & Reel (TR) RTAN0805BKE4K99CT-ND - Cut Tape (CT) RTAN0805BKE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE4K99 |
Description | RES 4.99K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,09700 Kč | 50,97 Kč |
| 25 | 4,79360 Kč | 119,84 Kč |
| 50 | 4,73120 Kč | 236,56 Kč |
| 100 | 4,50240 Kč | 450,24 Kč |
| 250 | 4,27440 Kč | 1 068,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,04157 Kč | 4 041,57 Kč |
| 2 000 | 3,49541 Kč | 6 990,82 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

