RTAN0805BKE47K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2 525
Unit Price: 8,61000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,32641 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet
47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE47K0

DigiKey Part Number
738-RTAN0805BKE47K0TR-ND - Tape & Reel (TR)
738-RTAN0805BKE47K0CT-ND - Cut Tape (CT)
738-RTAN0805BKE47K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE47K0
Description
RES 47K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,19400 Kč61,94 Kč
255,74520 Kč143,63 Kč
505,42580 Kč271,29 Kč
1005,12980 Kč512,98 Kč
2504,77160 Kč1 192,90 Kč
5004,52926 Kč2 264,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31005 Kč4 310,05 Kč
2 0004,11330 Kč8 226,60 Kč
3 0004,00838 Kč12 025,14 Kč
5 0003,88618 Kč19 430,90 Kč
7 0003,81153 Kč26 680,71 Kč
10 0003,73727 Kč37 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč