RTAN0805BKE470R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,34418 Kč
Datasheet

Direct


Vishay Dale
In Stock: 3 206
Unit Price: 7,39000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,96027 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,50615 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,50615 Kč
Datasheet
470 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE470R

DigiKey Part Number
RTAN0805BKE470RTR-ND - Tape & Reel (TR)
RTAN0805BKE470RCT-ND - Cut Tape (CT)
RTAN0805BKE470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE470R
Description
RES 470 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,98000 Kč6,98 Kč
105,76900 Kč57,69 Kč
255,34640 Kč133,66 Kč
505,05080 Kč252,54 Kč
1004,77560 Kč477,56 Kč
2504,44384 Kč1 110,96 Kč
5004,21758 Kč2 108,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,29437 Kč4 294,37 Kč
2 0004,09850 Kč8 197,00 Kč
3 0003,99399 Kč11 981,97 Kč
5 0003,87220 Kč19 361,00 Kč
7 0003,79783 Kč26 584,81 Kč
10 0003,72384 Kč37 238,40 Kč
12 0003,68787 Kč44 254,44 Kč
24 0003,56186 Kč85 484,64 Kč
25 0003,55496 Kč88 874,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,98000 Kč
Unit Price with VAT:8,44580 Kč