


RTAN0805BKE33R0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE33R0TR-ND - Tape & Reel (TR) RTAN0805BKE33R0CT-ND - Cut Tape (CT) RTAN0805BKE33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE33R0 |
Description | RES 33 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,84600 Kč | 58,46 Kč |
| 25 | 5,41800 Kč | 135,45 Kč |
| 50 | 5,11820 Kč | 255,91 Kč |
| 100 | 4,83950 Kč | 483,95 Kč |
| 250 | 4,50324 Kč | 1 125,81 Kč |
| 500 | 4,27396 Kč | 2 136,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,35178 Kč | 4 351,78 Kč |
| 2 000 | 4,15330 Kč | 8 306,60 Kč |
| 3 000 | 4,04739 Kč | 12 142,17 Kč |
| 5 000 | 3,92397 Kč | 19 619,85 Kč |
| 7 000 | 3,84860 Kč | 26 940,20 Kč |
| 10 000 | 3,77363 Kč | 37 736,30 Kč |
| 12 000 | 3,73717 Kč | 44 846,04 Kč |
| 24 000 | 3,60949 Kč | 86 627,76 Kč |
| 25 000 | 3,60249 Kč | 90 062,25 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

