


RTAN0805BKE330R | |
|---|---|
DigiKey Part Number  | RTAN0805BKE330RTR-ND - Tape & Reel (TR) RTAN0805BKE330RCT-ND - Cut Tape (CT) RTAN0805BKE330RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RTAN0805BKE330R  | 
Description  | RES 330 OHM 0.1% 1/5W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RTAN0805BKE330R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| 10 | 5,84600 Kč | 58,46 Kč | 
| 25 | 5,41800 Kč | 135,45 Kč | 
| 50 | 5,11820 Kč | 255,91 Kč | 
| 100 | 4,83950 Kč | 483,95 Kč | 
| 250 | 4,50324 Kč | 1 125,81 Kč | 
| 500 | 4,27396 Kč | 2 136,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 4,35178 Kč | 4 351,78 Kč | 
| 2 000 | 4,15330 Kč | 8 306,60 Kč | 
| 3 000 | 4,04739 Kč | 12 142,17 Kč | 
| 5 000 | 3,92397 Kč | 19 619,85 Kč | 
| 7 000 | 3,84860 Kč | 26 940,20 Kč | 
| 10 000 | 3,77363 Kč | 37 736,30 Kč | 
| 12 000 | 3,73717 Kč | 44 846,04 Kč | 
| 24 000 | 3,60949 Kč | 86 627,76 Kč | 
| 25 000 | 3,60249 Kč | 90 062,25 Kč | 
| Unit Price without VAT: | 7,07000 Kč | 
|---|---|
| Unit Price with VAT: | 8,55470 Kč | 

