


RTAN0805BKE22K0 | |
|---|---|
DigiKey Part Number | 738-RTAN0805BKE22K0TR-ND - Tape & Reel (TR) 738-RTAN0805BKE22K0CT-ND - Cut Tape (CT) 738-RTAN0805BKE22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE22K0 |
Description | RES 22K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE22K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 $ | 0,35 $ |
| 10 | 0,29500 $ | 2,95 $ |
| 25 | 0,27360 $ | 6,84 $ |
| 50 | 0,25840 $ | 12,92 $ |
| 100 | 0,24430 $ | 24,43 $ |
| 250 | 0,22724 $ | 56,81 $ |
| 500 | 0,21570 $ | 107,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20526 $ | 205,26 $ |
| 2 000 | 0,19589 $ | 391,78 $ |
| 3 000 | 0,19089 $ | 572,67 $ |
| 5 000 | 0,18507 $ | 925,35 $ |
| 7 000 | 0,18152 $ | 1 270,64 $ |
| 10 000 | 0,17798 $ | 1 779,80 $ |
| Unit Price without VAT: | 0,35000 $ |
|---|---|
| Unit Price with VAT: | 0,42350 $ |

