


RTAN0805BKE1K00 | |
|---|---|
DigiKey Part Number | RTAN0805BKE1K00TR-ND - Tape & Reel (TR) RTAN0805BKE1K00CT-ND - Cut Tape (CT) RTAN0805BKE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE1K00 |
Description | RES 1K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 Kč | 6,98 Kč |
| 10 | 5,76900 Kč | 57,69 Kč |
| 25 | 5,34640 Kč | 133,66 Kč |
| 50 | 5,05080 Kč | 252,54 Kč |
| 100 | 4,77560 Kč | 477,56 Kč |
| 250 | 4,44384 Kč | 1 110,96 Kč |
| 500 | 4,21758 Kč | 2 108,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,29437 Kč | 4 294,37 Kč |
| 2 000 | 4,09850 Kč | 8 197,00 Kč |
| 3 000 | 3,99399 Kč | 11 981,97 Kč |
| 5 000 | 3,87220 Kč | 19 361,00 Kč |
| 7 000 | 3,79783 Kč | 26 584,81 Kč |
| 10 000 | 3,72384 Kč | 37 238,40 Kč |
| 12 000 | 3,68787 Kč | 44 254,44 Kč |
| 24 000 | 3,56186 Kč | 85 484,64 Kč |
| 25 000 | 3,55496 Kč | 88 874,00 Kč |
| Unit Price without VAT: | 6,98000 Kč |
|---|---|
| Unit Price with VAT: | 8,44580 Kč |

