15 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE15R0

DigiKey Part Number
RTAN0805BKE15R0TR-ND - Tape & Reel (TR)
RTAN0805BKE15R0CT-ND - Cut Tape (CT)
RTAN0805BKE15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE15R0
Description
RES 15 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE15R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 075
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 $0,35 $
100,29500 $2,95 $
250,27360 $6,84 $
500,25840 $12,92 $
1000,24430 $24,43 $
2500,22724 $56,81 $
5000,21570 $107,85 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,20526 $205,26 $
2 0000,19589 $391,78 $
3 0000,19089 $572,67 $
5 0000,18507 $925,35 $
7 0000,18152 $1 270,64 $
10 0000,17798 $1 779,80 $
Manufacturers Standard Package
Unit Price without VAT:0,35000 $
Unit Price with VAT:0,42350 $