


RTAN0805BKE10K0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE10K0TR-ND - Tape & Reel (TR) RTAN0805BKE10K0CT-ND - Cut Tape (CT) RTAN0805BKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE10K0 |
Description | RES 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 5,16560 Kč | 258,28 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 250 | 4,54480 Kč | 1 136,20 Kč |
| 500 | 4,31340 Kč | 2 156,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,39194 Kč | 4 391,94 Kč |
| 2 000 | 4,19162 Kč | 8 383,24 Kč |
| 3 000 | 4,08474 Kč | 12 254,22 Kč |
| 5 000 | 3,96018 Kč | 19 800,90 Kč |
| 7 000 | 3,88412 Kč | 27 188,84 Kč |
| 10 000 | 3,80845 Kč | 38 084,50 Kč |
| 12 000 | 3,77166 Kč | 45 259,92 Kč |
| 24 000 | 3,64279 Kč | 87 426,96 Kč |
| 25 000 | 3,63574 Kč | 90 893,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

