
RSMF3JT470R | |
|---|---|
DigiKey Part Number | RSMF3JT470RTR-ND - Tape & Reel (TR) RSMF3JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT470R |
Description | RES 470 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ470R | TE Connectivity Passive Product | 5 155 | A105901CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83260 Kč | 283,26 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| 500 | 2,20102 Kč | 1 100,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99439 Kč | 1 994,39 Kč |
| 2 000 | 1,81874 Kč | 3 637,48 Kč |
| 3 000 | 1,72842 Kč | 5 185,26 Kč |
| 5 000 | 1,62630 Kč | 8 131,50 Kč |
| 7 000 | 1,56537 Kč | 10 957,59 Kč |
| 10 000 | 1,50587 Kč | 15 058,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

