
RSMF2JT100K | |
|---|---|
DigiKey Part Number | RSMF2JT100KTR-ND - Tape & Reel (TR) RSMF2JT100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT100K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ100K | TE Connectivity Passive Product | 1 003 | A131494CT-ND | 2,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,32960 Kč | 332,40 Kč |
| 500 | 1,19100 Kč | 595,50 Kč |
| 1 000 | 1,07279 Kč | 1 072,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94315 Kč | 2 357,88 Kč |
| 5 000 | 0,86201 Kč | 4 310,05 Kč |
| 7 500 | 0,82035 Kč | 6 152,62 Kč |
| 12 500 | 0,77318 Kč | 9 664,75 Kč |
| 17 500 | 0,74507 Kč | 13 038,73 Kč |
| 25 000 | 0,71762 Kč | 17 940,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

