


RSF1JT100K | |
|---|---|
DigiKey Part Number | RSF1JT100KTR-ND - Tape & Reel (TR) RSF1JT100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,22712 Kč | 306,78 Kč |
| 500 | 1,09778 Kč | 548,89 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,86780 Kč | 2 169,50 Kč |
| 5 000 | 0,79251 Kč | 3 962,55 Kč |
| 7 500 | 0,75383 Kč | 5 653,73 Kč |
| 12 500 | 0,71003 Kč | 8 875,38 Kč |
| 17 500 | 0,68393 Kč | 11 968,78 Kč |
| 25 000 | 0,65845 Kč | 16 461,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

