510 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ2512JT510R

DigiKey Part Number
738-RPCQ2512JT510RTR-ND - Tape & Reel (TR)
738-RPCQ2512JT510RCT-ND - Cut Tape (CT)
738-RPCQ2512JT510RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ2512JT510R
Description
RES, PULSE, 2512, 510 OHM, 5%, 4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ2512JT510R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 721
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,43900 Kč134,39 Kč
2511,63280 Kč290,82 Kč
5010,59560 Kč529,78 Kč
1009,77040 Kč977,04 Kč
2508,93256 Kč2 233,14 Kč
5008,44750 Kč4 223,75 Kč
1 0008,06218 Kč8 062,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,51083 Kč30 043,32 Kč
8 0007,31618 Kč58 529,44 Kč
12 0007,22123 Kč86 654,76 Kč
20 0007,11826 Kč142 365,20 Kč
28 0007,05929 Kč197 660,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč