


RPCQ2512JT470R | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT470RTR-ND - Tape & Reel (TR) 738-RPCQ2512JT470RCT-ND - Cut Tape (CT) 738-RPCQ2512JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT470R |
Description | RES, PULSE, 2512, 470 OHM, 5%, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 Kč | 19,71 Kč |
| 10 | 12,40100 Kč | 124,01 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 9,77300 Kč | 488,65 Kč |
| 100 | 9,01130 Kč | 901,13 Kč |
| 250 | 8,23972 Kč | 2 059,93 Kč |
| 500 | 7,79252 Kč | 3 896,26 Kč |
| 1 000 | 7,43671 Kč | 7 436,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,92825 Kč | 27 713,00 Kč |
| 8 000 | 6,74870 Kč | 53 989,60 Kč |
| 12 000 | 6,66115 Kč | 79 933,80 Kč |
| 20 000 | 6,56614 Kč | 131 322,80 Kč |
| 28 000 | 6,51174 Kč | 182 328,72 Kč |
| Unit Price without VAT: | 19,71000 Kč |
|---|---|
| Unit Price with VAT: | 23,84910 Kč |

