


| RPCQ2512JT330R | |
|---|---|
| DigiKey Part Number | 738-RPCQ2512JT330RTR-ND - Tape & Reel (TR) 738-RPCQ2512JT330RCT-ND - Cut Tape (CT) 738-RPCQ2512JT330RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RPCQ2512JT330R | 
| Description | RES, PULSE, 2512, 330 OHM, 5%, 4 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RPCQ2512JT330R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč | 
| 10 | 12,56700 Kč | 125,67 Kč | 
| 25 | 10,87720 Kč | 271,93 Kč | 
| 50 | 9,90360 Kč | 495,18 Kč | 
| 100 | 9,13180 Kč | 913,18 Kč | 
| 250 | 8,34988 Kč | 2 087,47 Kč | 
| 500 | 7,89670 Kč | 3 948,35 Kč | 
| 1 000 | 7,53614 Kč | 7 536,14 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 7,02088 Kč | 28 083,52 Kč | 
| 8 000 | 6,83893 Kč | 54 711,44 Kč | 
| 12 000 | 6,75021 Kč | 81 002,52 Kč | 
| 20 000 | 6,65393 Kč | 133 078,60 Kč | 
| 28 000 | 6,59880 Kč | 184 766,40 Kč | 
| Unit Price without VAT: | 19,97000 Kč | 
|---|---|
| Unit Price with VAT: | 24,16370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic