


RPCQ2512JT120R | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT120RTR-ND - Tape & Reel (TR) 738-RPCQ2512JT120RCT-ND - Cut Tape (CT) 738-RPCQ2512JT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT120R |
Description | RES, PULSE, 2512, 120 OHM, 5%, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 9,99500 Kč | 499,75 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 250 | 8,42692 Kč | 2 106,73 Kč |
| 500 | 7,96958 Kč | 3 984,79 Kč |
| 1 000 | 7,60569 Kč | 7 605,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,08567 Kč | 28 342,68 Kč |
| 8 000 | 6,90204 Kč | 55 216,32 Kč |
| 12 000 | 6,81250 Kč | 81 750,00 Kč |
| 20 000 | 6,71533 Kč | 134 306,60 Kč |
| 28 000 | 6,65970 Kč | 186 471,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

