10 kOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ2512JT10K0

DigiKey Part Number
738-RPCQ2512JT10K0TR-ND - Tape & Reel (TR)
738-RPCQ2512JT10K0CT-ND - Cut Tape (CT)
738-RPCQ2512JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ2512JT10K0
Description
RES, PULSE, 2512, 10 KOHM, 5%, 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ2512JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,71000 Kč19,71 Kč
1012,40100 Kč124,01 Kč
2510,73400 Kč268,35 Kč
509,77300 Kč488,65 Kč
1009,01130 Kč901,13 Kč
2508,23972 Kč2 059,93 Kč
5007,79252 Kč3 896,26 Kč
1 0007,43671 Kč7 436,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,92825 Kč27 713,00 Kč
8 0006,74870 Kč53 989,60 Kč
12 0006,66115 Kč79 933,80 Kč
20 0006,56614 Kč131 322,80 Kč
28 0006,51174 Kč182 328,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,71000 Kč
Unit Price with VAT:23,84910 Kč