


RPCQ1206JT3R30 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT3R30TR-ND - Tape & Reel (TR) 738-RPCQ1206JT3R30CT-ND - Cut Tape (CT) 738-RPCQ1206JT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT3R30 |
Description | RES, PULSE, 1206, 3.3 OHM, 5%, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 3,85520 Kč | 385,52 Kč |
| 250 | 3,40924 Kč | 852,31 Kč |
| 500 | 3,15222 Kč | 1 576,11 Kč |
| 1 000 | 2,94812 Kč | 2 948,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,62055 Kč | 13 102,75 Kč |
| 10 000 | 2,52491 Kč | 25 249,10 Kč |
| 15 000 | 2,47827 Kč | 37 174,05 Kč |
| 25 000 | 2,42770 Kč | 60 692,50 Kč |
| 35 000 | 2,39875 Kč | 83 956,25 Kč |
| 50 000 | 2,37135 Kč | 118 567,50 Kč |
| 60 000 | 2,35853 Kč | 141 511,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

