2.2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT2R20

DigiKey Part Number
738-RPCQ1206JT2R20TR-ND - Tape & Reel (TR)
738-RPCQ1206JT2R20CT-ND - Cut Tape (CT)
738-RPCQ1206JT2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT2R20
Description
RES, PULSE, 1206, 2.2 OHM, 5%, 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT2R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 502
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,17300 Kč61,73 Kč
255,14040 Kč128,51 Kč
504,55240 Kč227,62 Kč
1004,08620 Kč408,62 Kč
2503,61416 Kč903,54 Kč
5003,34162 Kč1 670,81 Kč
1 0003,12492 Kč3 124,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,77778 Kč13 888,90 Kč
10 0002,67641 Kč26 764,10 Kč
15 0002,62696 Kč39 404,40 Kč
25 0002,57338 Kč64 334,50 Kč
35 0002,54267 Kč88 993,45 Kč
50 0002,51363 Kč125 681,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč