


RPCQ1206JT1R00 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT1R00TR-ND - Tape & Reel (TR) 738-RPCQ1206JT1R00CT-ND - Cut Tape (CT) 738-RPCQ1206JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT1R00 |
Description | RES, PULSE, 1206, 1 OHM, 5%, 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 Kč | 9,86 Kč |
| 10 | 5,68700 Kč | 56,87 Kč |
| 25 | 4,73880 Kč | 118,47 Kč |
| 50 | 4,20080 Kč | 210,04 Kč |
| 100 | 3,76960 Kč | 376,96 Kč |
| 250 | 3,33348 Kč | 833,37 Kč |
| 500 | 3,08218 Kč | 1 541,09 Kč |
| 1 000 | 2,88262 Kč | 2 882,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56233 Kč | 12 811,65 Kč |
| 10 000 | 2,46881 Kč | 24 688,10 Kč |
| 15 000 | 2,42321 Kč | 36 348,15 Kč |
| 25 000 | 2,37377 Kč | 59 344,25 Kč |
| 35 000 | 2,34545 Kč | 82 090,75 Kč |
| 50 000 | 2,31866 Kč | 115 933,00 Kč |
| 60 000 | 2,30613 Kč | 138 367,80 Kč |
| Unit Price without VAT: | 9,86000 Kč |
|---|---|
| Unit Price with VAT: | 11,93060 Kč |

