10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT10R0

DigiKey Part Number
738-RPCQ1206JT10R0TR-ND - Tape & Reel (TR)
738-RPCQ1206JT10R0CT-ND - Cut Tape (CT)
738-RPCQ1206JT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT10R0
Description
RES, PULSE, 1206, 10 OHM, 5%, 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 615
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 $0,51 $
100,29400 $2,94 $
250,24480 $6,12 $
500,21680 $10,84 $
1000,19460 $19,46 $
2500,17212 $43,03 $
5000,15914 $79,57 $
1 0000,14882 $148,82 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13229 $661,45 $
10 0000,12746 $1 274,60 $
15 0000,12511 $1 876,65 $
25 0000,12255 $3 063,75 $
35 0000,12109 $4 238,15 $
50 0000,11971 $5 985,50 $
Manufacturers Standard Package
Unit Price without VAT:0,51000 $
Unit Price with VAT:0,61710 $