


RPCQ1206JT100R | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT100RTR-ND - Tape & Reel (TR) 738-RPCQ1206JT100RCT-ND - Cut Tape (CT) 738-RPCQ1206JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT100R |
Description | RES, PULSE, 1206, 100 OHM, 5%, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT100R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 250 | 3,61416 Kč | 903,54 Kč |
| 500 | 3,34162 Kč | 1 670,81 Kč |
| 1 000 | 3,12492 Kč | 3 124,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77778 Kč | 13 888,90 Kč |
| 10 000 | 2,67641 Kč | 26 764,10 Kč |
| 15 000 | 2,62696 Kč | 39 404,40 Kč |
| 25 000 | 2,57338 Kč | 64 334,50 Kč |
| 35 000 | 2,54267 Kč | 88 993,45 Kč |
| 50 000 | 2,51363 Kč | 125 681,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

