
RPC2512JT68R0 | |
|---|---|
DigiKey Part Number | RPC2512JT68R0TR-ND - Tape & Reel (TR) RPC2512JT68R0CT-ND - Cut Tape (CT) RPC2512JT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT68R0 |
Description | RES 68 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT68R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 25 | 2,79240 Kč | 69,81 Kč |
| 50 | 2,75120 Kč | 137,56 Kč |
| 100 | 2,56440 Kč | 256,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29948 Kč | 9 197,92 Kč |
| 8 000 | 2,19892 Kč | 17 591,36 Kč |
| 12 000 | 2,16034 Kč | 25 924,08 Kč |
| 20 000 | 2,11090 Kč | 42 218,00 Kč |
| 28 000 | 2,08258 Kč | 58 312,24 Kč |
| 40 000 | 2,05579 Kč | 82 231,60 Kč |
| 48 000 | 2,04326 Kč | 98 076,48 Kč |
| 96 000 | 2,01295 Kč | 193 243,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

