
RPC2512JT68R0 | |
|---|---|
DigiKey Part Number | RPC2512JT68R0TR-ND - Tape & Reel (TR) RPC2512JT68R0CT-ND - Cut Tape (CT) RPC2512JT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT68R0 |
Description | RES 68 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT68R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 3,39100 Kč | 33,91 Kč |
| 25 | 2,99600 Kč | 74,90 Kč |
| 50 | 2,84200 Kč | 142,10 Kč |
| 100 | 2,68400 Kč | 268,40 Kč |
| 250 | 2,60492 Kč | 651,23 Kč |
| 500 | 2,59908 Kč | 1 299,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16278 Kč | 8 651,12 Kč |
| 8 000 | 2,14094 Kč | 17 127,52 Kč |
| 12 000 | 2,13912 Kč | 25 669,44 Kč |
| 20 000 | 2,11043 Kč | 42 208,60 Kč |
| 28 000 | 2,08328 Kč | 58 331,84 Kč |
| 40 000 | 2,07058 Kč | 82 823,20 Kč |
| 48 000 | 2,02868 Kč | 97 376,64 Kč |
| 96 000 | 2,02649 Kč | 194 543,04 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

