47 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT47R0

DigiKey Part Number
RPC2512JT47R0TR-ND - Tape & Reel (TR)
RPC2512JT47R0CT-ND - Cut Tape (CT)
RPC2512JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT47R0
Description
RES 47 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 847
Factory Stock: 52 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,60600 Kč56,06 Kč
254,65320 Kč116,33 Kč
504,10720 Kč205,36 Kč
1003,67470 Kč367,47 Kč
2503,23536 Kč808,84 Kč
5002,98172 Kč1 490,86 Kč
1 0002,78035 Kč2 780,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,35172 Kč9 406,88 Kč
8 0002,25605 Kč18 048,40 Kč
12 0002,20943 Kč26 513,16 Kč
20 0002,15886 Kč43 177,20 Kč
28 0002,13130 Kč59 676,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč