
RPC2512JT3R90 | |
|---|---|
DigiKey Part Number | 738-RPC2512JT3R90TR-ND - Tape & Reel (TR) 738-RPC2512JT3R90CT-ND - Cut Tape (CT) 738-RPC2512JT3R90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT3R90 |
Description | RES 3.9 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT3R90 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,10720 Kč | 205,36 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 250 | 3,23536 Kč | 808,84 Kč |
| 500 | 2,98172 Kč | 1 490,86 Kč |
| 1 000 | 2,78035 Kč | 2 780,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,49283 Kč | 9 971,32 Kč |
| 8 000 | 2,39144 Kč | 19 131,52 Kč |
| 12 000 | 2,34199 Kč | 28 103,88 Kč |
| 20 000 | 2,28839 Kč | 45 767,80 Kč |
| 28 000 | 2,25769 Kč | 63 215,32 Kč |
| 40 000 | 2,22864 Kč | 89 145,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

