33 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT33R0

DigiKey Part Number
RPC2512JT33R0TR-ND - Tape & Reel (TR)
RPC2512JT33R0CT-ND - Cut Tape (CT)
RPC2512JT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT33R0
Description
RES 33 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,60600 Kč56,06 Kč
254,65320 Kč116,33 Kč
504,10720 Kč205,36 Kč
1003,67470 Kč367,47 Kč
2503,23536 Kč808,84 Kč
5002,98172 Kč1 490,86 Kč
1 0002,78035 Kč2 780,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,49283 Kč9 971,32 Kč
8 0002,39144 Kč19 131,52 Kč
12 0002,34199 Kč28 103,88 Kč
20 0002,28839 Kč45 767,80 Kč
28 0002,25769 Kč63 215,32 Kč
40 0002,22864 Kč89 145,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč