
RPC2512JT2R20 | |
|---|---|
DigiKey Part Number | RPC2512JT2R20TR-ND - Tape & Reel (TR) RPC2512JT2R20CT-ND - Cut Tape (CT) RPC2512JT2R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT2R20 |
Description | RES 2.2 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT2R20 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122R20JNEGHP | Vishay Dale | 2 621 | 541-2.2RACT-ND | 0,85000 Kč | Direct |
| CRM2512-JW-2R2ELF | Bourns Inc. | 30 723 | CRM2512-JW-2R2ELFCT-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 25 | 4,62160 Kč | 115,54 Kč |
| 50 | 4,07940 Kč | 203,97 Kč |
| 100 | 3,64970 Kč | 364,97 Kč |
| 250 | 3,21340 Kč | 803,35 Kč |
| 500 | 2,96148 Kč | 1 480,74 Kč |
| 1 000 | 2,76148 Kč | 2 761,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,47591 Kč | 9 903,64 Kč |
| 8 000 | 2,37521 Kč | 19 001,68 Kč |
| 12 000 | 2,32610 Kč | 27 913,20 Kč |
| 20 000 | 2,27286 Kč | 45 457,20 Kč |
| 28 000 | 2,24237 Kč | 62 786,36 Kč |
| 40 000 | 2,21352 Kč | 88 540,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

