22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT22R0

DigiKey Part Number
RPC2512JT22R0TR-ND - Tape & Reel (TR)
RPC2512JT22R0CT-ND - Cut Tape (CT)
RPC2512JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT22R0
Description
RES 22 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 812
Factory Stock: 56 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 $0,47 $
100,26700 $2,67 $
250,22160 $5,54 $
500,19560 $9,78 $
1000,17500 $17,50 $
2500,15408 $38,52 $
5000,14200 $71,00 $
1 0000,13241 $132,41 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11872 $474,88 $
8 0000,11389 $911,12 $
12 0000,11153 $1 338,36 $
20 0000,10898 $2 179,60 $
28 0000,10752 $3 010,56 $
40 0000,10614 $4 245,60 $
Manufacturers Standard Package
Unit Price without VAT:0,47000 $
Unit Price with VAT:0,56870 $