
RPC2512JT22R0 | |
|---|---|
DigiKey Part Number  | RPC2512JT22R0TR-ND - Tape & Reel (TR) RPC2512JT22R0CT-ND - Cut Tape (CT) RPC2512JT22R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RPC2512JT22R0  | 
Description  | RES 22 OHM 5% 1.5W 2512  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RPC2512JT22R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč | 
| 10 | 3,22500 Kč | 32,25 Kč | 
| 25 | 2,91280 Kč | 72,82 Kč | 
| 50 | 2,84200 Kč | 142,10 Kč | 
| 100 | 2,66110 Kč | 266,11 Kč | 
| 250 | 2,59908 Kč | 649,77 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,33027 Kč | 9 321,08 Kč | 
| 8 000 | 2,07540 Kč | 16 603,20 Kč | 
| 12 000 | 2,05234 Kč | 24 628,08 Kč | 
| 20 000 | 2,04668 Kč | 40 933,60 Kč | 
| 28 000 | 2,04394 Kč | 57 230,32 Kč | 
| 40 000 | 2,02868 Kč | 81 147,20 Kč | 
| 48 000 | 2,02649 Kč | 97 271,52 Kč | 
| Unit Price without VAT: | 8,11000 Kč | 
|---|---|
| Unit Price with VAT: | 9,81310 Kč | 

