
RPC2512JT180R | |
|---|---|
DigiKey Part Number | RPC2512JT180RTR-ND - Tape & Reel (TR) RPC2512JT180RCT-ND - Cut Tape (CT) RPC2512JT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT180R |
Description | RES 180 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 2,97700 Kč | 29,77 Kč |
| 25 | 2,93200 Kč | 73,30 Kč |
| 50 | 2,82520 Kč | 141,26 Kč |
| 100 | 2,75120 Kč | 275,12 Kč |
| 250 | 2,56480 Kč | 641,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,24204 Kč | 8 968,16 Kč |
| 8 000 | 2,15581 Kč | 17 246,48 Kč |
| 12 000 | 2,11090 Kč | 25 330,80 Kč |
| 20 000 | 2,08258 Kč | 41 651,60 Kč |
| 28 000 | 2,05579 Kč | 57 562,12 Kč |
| 40 000 | 2,04326 Kč | 81 730,40 Kč |
| 48 000 | 2,00191 Kč | 96 091,68 Kč |
| 96 000 | 1,99976 Kč | 191 976,96 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

