
RPC2512JT120R | |
|---|---|
DigiKey Part Number | RPC2512JT120RTR-ND - Tape & Reel (TR) RPC2512JT120RCT-ND - Cut Tape (CT) RPC2512JT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT120R |
Description | RES 120 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 3,55800 Kč | 35,58 Kč |
| 25 | 3,10440 Kč | 77,61 Kč |
| 50 | 2,88380 Kč | 144,19 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 250 | 2,59908 Kč | 649,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98068 Kč | 7 922,72 Kč |
| 8 000 | 1,90011 Kč | 15 200,88 Kč |
| 12 000 | 1,86084 Kč | 22 330,08 Kč |
| 20 000 | 1,82053 Kč | 36 410,60 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

