RPC2010JT330R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,76894 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 10 932
Unit Price: 7,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 533
Unit Price: 5,21000 Kč
Datasheet

Similar


YAGEO
In Stock: 7 976
Unit Price: 5,21000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69853 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,86498 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,04624 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,02868 Kč
Datasheet

Similar


YAGEO
In Stock: 1 792
Unit Price: 4,80000 Kč
Datasheet

Similar


YAGEO
In Stock: 44 826
Unit Price: 3,96000 Kč
Datasheet
330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT330R

DigiKey Part Number
RPC2010JT330RTR-ND - Tape & Reel (TR)
RPC2010JT330RCT-ND - Cut Tape (CT)
RPC2010JT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT330R
Description
RES 330 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2010FT330RStackpole Electronics Inc0RMCF2010FT330R-ND0,76894 KčSimilar
ERJ-12ZYJ331UPanasonic Industry10 932P330WCT-ND7,09000 KčDirect
AC2010FK-07330RLYAGEO4 533YAG4012CT-ND5,21000 KčSimilar
AC2010JK-07330RLYAGEO7 976YAG4026CT-ND5,21000 KčSimilar
AF2010JK-07330RLYAGEO0AF2010JK-07330RL-ND1,69853 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,42100 Kč44,21 Kč
253,62040 Kč90,51 Kč
503,16160 Kč158,08 Kč
1002,80300 Kč280,30 Kč
2502,44008 Kč610,02 Kč
5002,23070 Kč1 115,35 Kč
1 0002,06407 Kč2 064,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,72313 Kč6 892,52 Kč
8 0001,64409 Kč13 152,72 Kč
12 0001,60556 Kč19 266,72 Kč
20 0001,56380 Kč31 276,00 Kč
28 0001,53989 Kč43 116,92 Kč
40 0001,51726 Kč60 690,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč