
RPC2010JT1R00 | |
|---|---|
DigiKey Part Number | RPC2010JT1R00TR-ND - Tape & Reel (TR) RPC2010JT1R00CT-ND - Cut Tape (CT) RPC2010JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT1R00 |
Description | RES 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 2,99600 Kč | 29,96 Kč |
| 25 | 2,59640 Kč | 64,91 Kč |
| 50 | 2,44680 Kč | 122,34 Kč |
| 100 | 2,21790 Kč | 221,79 Kč |
| 250 | 2,09976 Kč | 524,94 Kč |
| 500 | 1,94286 Kč | 971,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66032 Kč | 6 641,28 Kč |
| 8 000 | 1,59478 Kč | 12 758,24 Kč |
| 12 000 | 1,54016 Kč | 18 481,92 Kč |
| 20 000 | 1,46242 Kč | 29 248,40 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

