33 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT33R0

DigiKey Part Number
738-RPC1206JT33R0TR-ND - Tape & Reel (TR)
738-RPC1206JT33R0CT-ND - Cut Tape (CT)
738-RPC1206JT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT33R0
Description
RES 33 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,52440 Kč76,22 Kč
1001,31660 Kč131,66 Kč
2501,10448 Kč276,12 Kč
5000,98312 Kč491,56 Kč
1 0000,88675 Kč886,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,73283 Kč3 664,15 Kč
10 0000,68798 Kč6 879,80 Kč
15 0000,66614 Kč9 992,10 Kč
25 0000,64247 Kč16 061,75 Kč
35 0000,62892 Kč22 012,20 Kč
50 0000,61610 Kč30 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč