
RPC1206JT10R0-UP | |
|---|---|
DigiKey Part Number  | RPC1206JT10R0-UPTR-ND - Tape & Reel (TR) RPC1206JT10R0-UPCT-ND - Cut Tape (CT) RPC1206JT10R0-UPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RPC1206JT10R0-UP  | 
Description  | RES 10 OHM 5% 3/4W 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RPC1206JT10R0-UP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.061" W (3.10mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč | 
| 10 | 1,62300 Kč | 16,23 Kč | 
| 25 | 1,33160 Kč | 33,29 Kč | 
| 50 | 1,26080 Kč | 63,04 Kč | 
| 100 | 1,10060 Kč | 110,06 Kč | 
| 250 | 0,99868 Kč | 249,67 Kč | 
| 500 | 0,90298 Kč | 451,49 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,67724 Kč | 3 386,20 Kč | 
| 10 000 | 0,65539 Kč | 6 553,90 Kč | 
| 15 000 | 0,63354 Kč | 9 503,10 Kč | 
| 25 000 | 0,61170 Kč | 15 292,50 Kč | 
| 35 000 | 0,59955 Kč | 20 984,25 Kč | 
| 50 000 | 0,58674 Kč | 29 337,00 Kč | 
| Unit Price without VAT: | 4,37000 Kč | 
|---|---|
| Unit Price with VAT: | 5,28770 Kč | 

