
RPC0805JT1R00 | |
|---|---|
DigiKey Part Number | RPC0805JT1R00TR-ND - Tape & Reel (TR) RPC0805JT1R00CT-ND - Cut Tape (CT) RPC0805JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT1R00 |
Description | RES 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 Kč | 3,70 Kč |
| 10 | 1,86800 Kč | 18,68 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,24020 Kč | 62,01 Kč |
| 100 | 1,06560 Kč | 106,56 Kč |
| 250 | 0,88860 Kč | 222,15 Kč |
| 500 | 0,78718 Kč | 393,59 Kč |
| 1 000 | 0,70649 Kč | 706,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57788 Kč | 2 889,40 Kč |
| 10 000 | 0,54041 Kč | 5 404,10 Kč |
| 15 000 | 0,52218 Kč | 7 832,70 Kč |
| 25 000 | 0,50241 Kč | 12 560,25 Kč |
| 35 000 | 0,49110 Kč | 17 188,50 Kč |
| 50 000 | 0,48040 Kč | 24 020,00 Kč |
| 60 000 | 0,47540 Kč | 28 524,00 Kč |
| 120 000 | 0,45889 Kč | 55 066,80 Kč |
| 125 000 | 0,45803 Kč | 57 253,75 Kč |
| Unit Price without VAT: | 3,70000 Kč |
|---|---|
| Unit Price with VAT: | 4,47700 Kč |

