
RPC0805JT1K00 | |
|---|---|
DigiKey Part Number | RPC0805JT1K00TR-ND - Tape & Reel (TR) RPC0805JT1K00CT-ND - Cut Tape (CT) RPC0805JT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT1K00 |
Description | RES 1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,84880 Kč | 21,22 Kč |
| 50 | 0,73660 Kč | 36,83 Kč |
| 100 | 0,71360 Kč | 71,36 Kč |
| 250 | 0,63916 Kč | 159,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51832 Kč | 2 591,60 Kč |
| 10 000 | 0,45877 Kč | 4 587,70 Kč |
| 15 000 | 0,44786 Kč | 6 717,90 Kč |
| 25 000 | 0,43693 Kč | 10 923,25 Kč |
| 35 000 | 0,41583 Kč | 14 554,05 Kč |
| 50 000 | 0,39270 Kč | 19 635,00 Kč |
| 60 000 | 0,39199 Kč | 23 519,40 Kč |
| 120 000 | 0,38954 Kč | 46 744,80 Kč |
| 125 000 | 0,38940 Kč | 48 675,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

