0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT1K00

DigiKey Part Number
RPC0805JT1K00TR-ND - Tape & Reel (TR)
RPC0805JT1K00CT-ND - Cut Tape (CT)
RPC0805JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT1K00
Description
RES 1K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,01900 Kč10,19 Kč
250,84880 Kč21,22 Kč
500,73660 Kč36,83 Kč
1000,71360 Kč71,36 Kč
2500,63916 Kč159,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51832 Kč2 591,60 Kč
10 0000,45877 Kč4 587,70 Kč
15 0000,44786 Kč6 717,90 Kč
25 0000,43693 Kč10 923,25 Kč
35 0000,41583 Kč14 554,05 Kč
50 0000,39270 Kč19 635,00 Kč
60 0000,39199 Kč23 519,40 Kč
120 0000,38954 Kč46 744,80 Kč
125 0000,38940 Kč48 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč